Wurth Elektronik 3053 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691305330003
- RS Stock No.:
- 191-2979
- Mfr. Part No.:
- 691305330003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 190 more to save $6.08
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.13
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 285 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 185 | $1.226 | $6.13 | - |
| 190 - 370 | $1.194 | $5.97 | $6.08 |
| 375 + | $1.178 | $5.89 | $18.00 |
*price indicative
- RS Stock No.:
- 191-2979
- Mfr. Part No.:
- 691305330003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 2.5kV | |
| Depth | 9.2mm | |
| Series | 3053 | |
| Standards/Approvals | REACH, RoHS, cULus | |
| Length | 14.93mm | |
| Width | 7.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 2.5kV | ||
Depth 9.2mm | ||
Series 3053 | ||
Standards/Approvals REACH, RoHS, cULus | ||
Length 14.93mm | ||
Width 7.2mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch 691305340003
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3053 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
