Wurth Elektronik 3435 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 691343710003

This image is representative of the product range

Get a bulk buy discount

Add 36 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.84

(exc. GST)

$10.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 34$4.92$9.84-
36 - 68$4.80$9.602%
70 +$4.725$9.453%

*price indicative

Packaging Options:
RS Stock No.:
191-2103
Mfr. Part No.:
691343710003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

20A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Length

25mm

Depth

15.1mm

Width

18.2mm

Standards/Approvals

RoHS

Series

3435

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy