Wurth Elektronik 3435 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691343710006

This image is representative of the product range

Get a bulk buy discount

Add 140 more to save 2%

View bulk pricing options

Subtotal (1 bag of 70 units)*

$520.73

(exc. GST)

$572.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
70 - 70$7.439$520.73-
140 - 210$7.253$507.712%
280 +$7.141$499.874%

*price indicative

RS Stock No.:
190-9458
Mfr. Part No.:
691343710006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Solder

Colour

Green

Voltage

1.6kV

Depth

15.1mm

Length

40mm

Standards/Approvals

RoHS

Series

3435

Width

18.2mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy