Wurth Elektronik 3435 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691343510005
- RS Stock No.:
- 190-9449
- Mfr. Part No.:
- 691343510005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $23.04
View bulk pricing optionsSubtotal (1 bag of 60 units)*
$461.40
(exc. GST)
$507.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 60 - 60 | $7.69 | $461.40 | - |
| 120 - 180 | $7.498 | $449.88 | $23.04 |
| 240 + | $7.383 | $442.98 | $73.68 |
*price indicative
- RS Stock No.:
- 190-9449
- Mfr. Part No.:
- 691343510005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Depth | 12.6mm | |
| Length | 35.56mm | |
| Series | 3435 | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Depth 12.6mm | ||
Length 35.56mm | ||
Series 3435 | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch 691343510005
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch 691343510004
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch 691343510007
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5.08 mm Pitch 691343510002
