Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 691314520115
- RS Stock No.:
- 191-1878
- Mfr. Part No.:
- 691314520115
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $2.52
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.59
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 10 | $8.295 | $16.59 | - |
| 12 + | $8.085 | $16.17 | $2.52 |
*price indicative
- RS Stock No.:
- 191-1878
- Mfr. Part No.:
- 691314520115
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series WR-TBL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1911758
- Mfr. Part No. 691318500004
Each (In a Pack of 5)
$4.01
- RS Stock No. 1911660
- Mfr. Part No. 691314520104
Each (In a Pack of 5)
$2.08
- RS Stock No. 1911368
- Mfr. Part No. 691311500115
Each (In a Pack of 5)
$3.896
- RS Stock No. 1909090
- Mfr. Part No. 691311500115
Each (In a Bag of 90)
$3.097
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500015
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500115
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691312510015
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691312510011
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500109
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row











