Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 691314520107
- RS Stock No.:
- 191-1720
- Mfr. Part No.:
- 691314520107
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.88
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.29
(exc. GST)
$21.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $3.858 | $19.29 | - |
| 20 - 35 | $3.764 | $18.82 | $1.88 |
| 40 + | $3.706 | $18.53 | $6.08 |
*price indicative
- RS Stock No.:
- 191-1720
- Mfr. Part No.:
- 691314520107
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 16.5mm | |
| Length | 36.96mm | |
| Series | WR-TBL | |
| Width | 18.6mm | |
| Standards/Approvals | RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Depth 16.5mm | ||
Length 36.96mm | ||
Series WR-TBL | ||
Width 18.6mm | ||
Standards/Approvals RoHS, cULus | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1911345
- Mfr. Part No. 691311500107
Each (In a Pack of 5)
$1.596
- RS Stock No. 1911345P
- Mfr. Part No. 691311500107
Each (Supplied in a Bag)
$1.596
- RS Stock No. 1912267
- Mfr. Part No. 691321300007
Each (In a Pack of 5)
$2.118
- RS Stock No. 1911348
- Mfr. Part No. 691311500109
Each (In a Pack of 5)
$1.996
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701530007B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701550007B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691318500007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520007B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510007
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691311500107










