Wurth Elektronik 3053 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691305340012

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 240 units)*

$846.00

(exc. GST)

$930.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
240 - 240$3.525$846.00
480 - 720$3.436$824.64
960 +$3.383$811.92

*price indicative

RS Stock No.:
190-9591
Mfr. Part No.:
691305340012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Horizontal

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Series

3053

Length

49.22mm

Depth

7.2mm

Width

9.2mm

Standards/Approvals

RoHS, REACH, cULus

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links