Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row, 691331510012
- RS Stock No.:
- 190-9358
- Mfr. Part No.:
- 691331510012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $14.16
View bulk pricing optionsSubtotal (1 bag of 40 units)*
$351.52
(exc. GST)
$386.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 40 - 40 | $8.788 | $351.52 | - |
| 80 - 360 | $8.611 | $344.44 | $14.16 |
| 400 + | $8.439 | $337.56 | $139.60 |
*price indicative
- RS Stock No.:
- 190-9358
- Mfr. Part No.:
- 691331510012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 32.48mm | |
| Series | WR-TBL | |
| Width | 32.8mm | |
| Standards/Approvals | cULus, RoHS | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 32.48mm | ||
Series WR-TBL | ||
Width 32.8mm | ||
Standards/Approvals cULus, RoHS | ||
Depth 22mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691331510012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691338500012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691336500012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691332510012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691335510012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691335510016
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691319510012
