Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row, 691319510012

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$12.64
10 +$12.37

*price indicative

Packaging Options:
RS Stock No.:
191-2109
Mfr. Part No.:
691319510012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

5.08mm

Number of Rows

2

Current

10A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Length

35.02mm

Standards/Approvals

cULus, RoHS

Width

27.7mm

Series

WR-TBL

Depth

22mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Each (In a Pack of 2)
$7.465
Each (Supplied in a Bag)
$7.465
Each (In a Pack of 5)
$3.068
Each (In a Pack of 2)
$4.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy