Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 691311700112
- RS Stock No.:
- 191-1420
- Mfr. Part No.:
- 691311700112
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.87
(exc. GST)
$16.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $2.974 | $14.87 | - |
| 40 - 70 | $2.90 | $14.50 | 2% |
| 75 + | $2.852 | $14.26 | 4% |
*price indicative
- RS Stock No.:
- 191-1420
- Mfr. Part No.:
- 691311700112
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Depth | 8.5mm | |
| Length | 62mm | |
| Standards/Approvals | RoHS, cULus | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Series WR-TBL | ||
Depth 8.5mm | ||
Length 62mm | ||
Standards/Approvals RoHS, cULus | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691318700012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691311700012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691317710012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691313710012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691312710012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5 mm Pitch 691371700012B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
