Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691304100003

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.25

(exc. GST)

$12.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 128 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$5.625$11.25-
20 - 48$5.525$11.051%
50 - 98$5.425$10.853%
100 - 198$5.33$10.665%
200 +$5.23$10.467%

*price indicative

RS Stock No.:
185-4398
Mfr. Part No.:
691304100003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screwless

Voltage

2.5kV ac, 300kV ac

Width

21.1mm

Series

WR-TBL

Standards/Approvals

No

Length

11.2mm

Depth

7.8mm

COO (Country of Origin):
CN
WR-TBL Series 3041 - 3.50 mm Screwless Plug Vertical Entry Low Profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy