Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 185-4455
- Distrelec Article No.:
- 301-42-595
- Mfr. Part No.:
- 691304300004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.06
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 233 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 74 | $7.06 | - |
| 75 - 149 | $6.87 | 2% |
| 150 + | $6.79 | 3% |
*price indicative
- RS Stock No.:
- 185-4455
- Distrelec Article No.:
- 301-42-595
- Mfr. Part No.:
- 691304300004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.21mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 2.5kV ac, 300kV ac | |
| Depth | 7.8mm | |
| Width | 21.1mm | |
| Length | 15.64mm | |
| Standards/Approvals | No | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.21mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 2.5kV ac, 300kV ac | ||
Depth 7.8mm | ||
Width 21.1mm | ||
Length 15.64mm | ||
Standards/Approvals No | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
WR-TBL Series 3043 - 3.81mm Screwless Plug Vertical Entry Low Profile
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691304300004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691368300004B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691307300004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691348300004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691310340004
