Weidmüller BL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1943940000
- RS Stock No.:
- 176-7834
- Mfr. Part No.:
- 1943940000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.77
(exc. GST)
$32.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $29.77 |
| 6 - 11 | $29.05 |
| 12 + | $28.69 |
*price indicative
- RS Stock No.:
- 176-7834
- Mfr. Part No.:
- 1943940000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 15 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Width | 20.1mm | |
| Series | BL | |
| Length | 86.12mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 15 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Width 20.1mm | ||
Series BL | ||
Length 86.12mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- DE
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a Plus in security and performance in processing and use.
WIRE READY – delivered with Terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943940000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943710000
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899414
- Phoenix Contact FKCVW 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873786
- Phoenix Contact QC 1/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1883831
- Phoenix Contact FKCS 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975202
- Phoenix Contact FKCT 2.5/15-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902246
