Weidmüller BL Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1943710000

This image is representative of the product range

Get a bulk buy discount

Add 48 more to save 2%

View bulk pricing options

Subtotal (1 box of 24 units)*

$463.32

(exc. GST)

$509.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
24 - 24$19.305$463.32-
48 - 72$18.823$451.752%
96 +$18.533$444.793%

*price indicative

RS Stock No.:
176-7744
Mfr. Part No.:
1943710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

20A

Housing Material

Copper Alloy

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Orange

Wire Connection Method

Screw

Voltage

400V

Standards/Approvals

RoHS

Width

20.1mm

Series

BL

Depth

16mm

Length

86.12mm

COO (Country of Origin):
DE

Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943710000


This pluggable Terminal Block is engineered for efficient and dependable electrical connections. Its right angle configuration with 15 contacts and a pitch of 5.08mm optimises space in a range of applications. Made from copper alloy and PBT materials, it delivers robust performance. The through hole mounting type and screw termination method facilitate straightforward installation and secure connections in automation and electrical systems.

Features & Benefits


• Right angle orientation saves space in installations

• 15 contacts accommodate multiple connections simultaneously

• Suitable for high current applications up to 20A

• Voltage ratings of 300V and 400V ensure versatile usage

• Screw termination provides secure connections

• Constructed from copper alloy for efficient conductivity

Applications


• Connections in industrial automation systems

• Control panels within electrical installations

• Connecting devices in mechanical engineering systems

Can it accommodate different voltage ratings?


Yes, it supports voltage ratings of 300V and 400V.

Will it perform effectively in high current situations?


Yes, it is rated for currents up to 20A.

Is it easy to install in tight spaces?


Yes, the right angle design optimises space for installation.

Can it be used in electronic circuit boards?


Yes, it is suitable for through hole mounting applications.

Is the material Durable for long-term usage?


Yes, it is MADE from copper alloy and PBT for durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy