Weidmüller BL Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7812
- Mfr. Part No.:
- 1943660000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.92
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$104.01
(exc. GST)
$114.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 380 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 16 November 2026
- Plus 70 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $20.802 | $104.01 | - |
| 10 - 15 | $20.31 | $101.55 | $4.92 |
| 20 + | $19.97 | $99.85 | $16.64 |
*price indicative
- RS Stock No.:
- 176-7812
- Mfr. Part No.:
- 1943660000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Copper Alloy | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Width | 20.1mm | |
| Series | BL | |
| Depth | 16mm | |
| Length | 55.72mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Copper Alloy | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Width 20.1mm | ||
Series BL | ||
Depth 16mm | ||
Length 55.72mm | ||
- COO (Country of Origin):
- DE
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a Plus in security and performance in processing and use.
WIRE READY – delivered with Terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943660000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1013770000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943890000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780260000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154850000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
