Weidmüller BLF 5.08 Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1013520000

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$101.46

(exc. GST)

$111.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$20.292$101.46-
10 - 15$19.816$99.082%
20 +$19.484$97.423%

*price indicative

RS Stock No.:
176-7773
Mfr. Part No.:
1013520000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5.08mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Copper Tin, PBT

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Black

Voltage

400V

Width

27.6mm

Standards/Approvals

RoHS

Depth

14.2mm

Length

55.72mm

Series

BLF 5.08

COO (Country of Origin):
SK

Weidmuller BLF 5.08 Series Pluggable Terminal Block, 10A Current Rating, 5.08mm Pitch - 1013520000


This pluggable Terminal Block is designed for efficient connections in a variety of electrical applications. With a Compact design and a straight body orientation, this high current Terminal Block features a 5.08mm pitch, allowing for versatile mounting via a through hole technique. The Block is composed of Durable copper alloy and PBT insulation, ensuring reliability in operation.

Features & Benefits


• Innovative PUSH IN spring connection allows for tool-free operation

• High current rating of 10A supports demanding requirements

• Touch-safe design prevents accidental contact, enhancing safety

• Robust black colour offers enhanced visibility while maintaining style

• Compatible with 26 to 12 AWG, making it adaptable to various wiring setups

Applications


• Used for mechanical and electrical assembly setups

• Suitable for requiring reliable connections in Compact spaces

• Ideal for modular systems needing quick connectivity

• Recommended for installations demanding high current capacities

What type of wire sizes can be accommodated?


This Block supports wire sizes ranging from 0.13 to 3.31 mm², suitable for both solid and flexible conductors.

How does the PUSH IN connection system improve usability?


The PUSH IN system simplifies wire connections, allowing for tool-free insertion, which saves time during installation and maintenance.

What are the temperature limits for safe operation?


The Block can operate effectively within a temperature range of -50 to 100 °C, making it suitable for a wide variety of environments.

Is this Terminal Block designed for easy reuse?


Yes, the Terminal Block is rated for up to 25 plugging cycles, ensuring reliability and longevity in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy