Weidmüller BL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1943840000

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$55.67

(exc. GST)

$61.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 15$11.134$55.67-
20 - 30$10.948$54.741%
35 +$10.744$53.723%

*price indicative

RS Stock No.:
176-7802
Mfr. Part No.:
1943840000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Copper Alloy

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Screw

Voltage

400V

Series

BL

Length

25.32mm

Standards/Approvals

RoHS

Width

20.1mm

Depth

16mm

COO (Country of Origin):
DE

Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943840000


This pluggable Terminal Block from Weidmuller provides a Compact solution for connecting multiple electrical circuits. The right-angle design is tailored for through-hole mounting applications. With five contacts, it is MADE of Durable copper alloy and PBT, ensuring reliable performance across various environments.

Features & Benefits


• Right-angle design optimises space in confined applications

• Five contact configuration for efficient connections

• Secure screw termination method simplifies installation

• Handles current up to 20A for dependable power delivery

• Rated for voltages of 300V and 400V to meet diverse requirements

• Constructed from copper alloy, offering enhanced conductivity and durability

Applications


• Utilised in control panels for automation systems

• Suitable for interconnecting wires in electrical equipment

• Ideal for machinery within the mechanical industry

• Commonly used in power distribution systems

• Employed in various electronic devices and assemblies

Can it handle high currents effectively?


Yes, it efficiently manages currents up to 20A.

Will it fit in tight spaces?


Yes, the right-angle design accommodates Compact installations.

Is it suitable for outdoor use?


It is recommended for use in controlled environments for durability.

Can it be used with different voltage levels?


Yes, it supports both 300V and 400V applications.

Is installation straightforward?


Yes, the screw termination method facilitates easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy