Weidmüller BL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1943620000
- RS Stock No.:
- 176-7739
- Mfr. Part No.:
- 1943620000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $22.32
View bulk pricing optionsSubtotal (1 box of 60 units)*
$448.14
(exc. GST)
$492.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 60 | $7.469 | $448.14 | - |
| 120 - 180 | $7.283 | $436.98 | $22.32 |
| 240 + | $7.171 | $430.26 | $71.52 |
*price indicative
- RS Stock No.:
- 176-7739
- Mfr. Part No.:
- 1943620000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Series | BL | |
| Length | 31.4mm | |
| Width | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Orange | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Series BL | ||
Length 31.4mm | ||
Width 20.1mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 20A Current Rating, 300V/400V Voltage Rating - 1943620000
This pluggable Terminal Block ensures electrical connections suitable for various applications in automation and electronics. With a Compact right-angle design, it is Ideal for installations in confined spaces. Featuring a pitch of 5.08mm and accommodating six contacts, it offers effective termination for multiple configurations.
Features & Benefits
• Right-angle orientation optimises space during installation
• Six contacts provide flexible connectivity options
• Screw termination ensures a secure connection
• Rated for a current of 20A
• Operates at voltage ratings of 300V and 400V
• Constructed from Durable copper alloy for extended service life
Applications
• Utilised in automation control panels
• Suitable for circuit board
• Appropriate for electrical wiring harnesses
• Commonly employed in mechanical device connections
• Effective for both home and industrial electrical systems
What is the connection method for the BLZP 5.08HC/06/180?
It uses a clamping yoke connection for optimal secure wiring.
Will it fit in a limited space?
Yes, the right-angle design is space-efficient.
Is it compatible with various voltage ratings?
Yes, it operates at both 300V and 400V.
What is the maximum operating temperature for this connector?
The maximum operating temperature is 100°C.
Is this connector compliant with any environmental standards?
Yes, it is compliant with RoHS and adheres to IEC 60664-1 standards.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943850000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146810000
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786213
- Phoenix Contact FRONT-MSTB 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777840
- Phoenix Contact FRONT-MSTB 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
