Weidmüller SV Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row, 1930300000
- RS Stock No.:
- 176-7728
- Mfr. Part No.:
- 1930300000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 96 more to save 2%
View bulk pricing optionsSubtotal (1 box of 48 units)*
$371.09
(exc. GST)
$408.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 48 - 48 | $7.731 | $371.09 | - |
| 96 - 144 | $7.538 | $361.82 | 2% |
| 192 + | $7.422 | $356.26 | 3% |
*price indicative
- RS Stock No.:
- 176-7728
- Mfr. Part No.:
- 1930300000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 35A | |
| Number of Rows | 1 | |
| Housing Material | Copper Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Length | 35.48mm | |
| Width | 28.3mm | |
| Standards/Approvals | No | |
| Depth | 11.4mm | |
| Series | SV | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 35A | ||
Number of Rows 1 | ||
Housing Material Copper Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Length 35.48mm | ||
Width 28.3mm | ||
Standards/Approvals No | ||
Depth 11.4mm | ||
Series SV | ||
- COO (Country of Origin):
- RO
Male header in 90° outlet direction for 400 V TNC (S) systems. The mating profile ensures touch-safety of more than 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, unique coding capability and additional fastening mechanism.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
Related links
- Weidmüller SV Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch, 1 Row
- Weidmüller BVF Series PCB Connector 7.62 mm Pitch 1060420000
- Weidmüller SVF Series PCB Connector 7.62 mm Pitch 1060870000
- Weidmüller BV/SV 7.62HP Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 255-505
