Weidmüller BVZ Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1929970000
- RS Stock No.:
- 176-7724
- Mfr. Part No.:
- 1929970000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$747.70
(exc. GST)
$822.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $14.954 | $747.70 |
| 100 - 150 | $14.579 | $728.95 |
| 200 + | $14.355 | $717.75 |
*price indicative
- RS Stock No.:
- 176-7724
- Mfr. Part No.:
- 1929970000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 40A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide Fibreglass, Copper Alloy | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 1kV | |
| Series | BVZ | |
| Depth | 23.1mm | |
| Length | 44.1mm | |
| Standards/Approvals | RoHS | |
| Width | 41.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 40A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide Fibreglass, Copper Alloy | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 1kV | ||
Series BVZ | ||
Depth 23.1mm | ||
Length 44.1mm | ||
Standards/Approvals RoHS | ||
Width 41.2mm | ||
- COO (Country of Origin):
- DE
Female plug in 180° outlet direction with clamping yoke screw connection for TNC (S) systems. The mating profile ensures touch-safety of > 3 mm. Maximum operational reliability: with a derating up to 125 °C, a mating profile that can only be plugged in correct, and unique coding capability.
Available with a flange (F), screw flange (SF) and clip on screw flange (SFC)
Related links
- Weidmüller BVZ Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact TSPC 5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728248
- Phoenix Contact TSPC 5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728497
- Phoenix Contact GMSTB 2.5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767041
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829196
- Phoenix Contact GICV 2.5 HC/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756524
- Phoenix Contact IPC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708750
