RS PRO Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 874-5411
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$59.65
(exc. GST)
$65.62
(inc. GST)
- RS Stock No.:
- 874-5411
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 750V | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 750V | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS 7.62mm Right Angle Mount Closed End PCB Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Related links
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- RS PRO 96 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GMSTBV 2.5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829196
- Phoenix Contact GICV 2.5 HC/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1756524
- Phoenix Contact IPC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708750
- Phoenix Contact TSPC 5/6-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728248
- Phoenix Contact TSPC 5/6-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728497

