Phoenix Contact IC 2.5/16-STGF-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1825640

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-1256
Mfr. Part No.:
1825640
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

5.08mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Standards/Approvals

RoHS

Depth

15mm

Series

IC 2.5/16-STGF-5.08

Length

19.2mm

Width

91.4mm

COO (Country of Origin):
DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 16, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy