Phoenix Contact IC 2.5/12-STGF-5.08 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1825608
- RS Stock No.:
- 176-1524
- Mfr. Part No.:
- 1825608
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.39
(exc. GST)
$38.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $35.39 |
| 13 - 24 | $34.76 |
| 25 + | $34.13 |
*price indicative
- RS Stock No.:
- 176-1524
- Mfr. Part No.:
- 1825608
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | IC 2.5/12-STGF-5.08 | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 71.08mm | |
| Length | 19.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series IC 2.5/12-STGF-5.08 | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Width 71.08mm | ||
Length 19.2mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PCB Terminal Block, Straight Body Orientation, 12 Way - IC 2,5/12-STGF-5,08 - 1825608
Establish secure cable connections to your PCB using this Terminal Block from Phoenix Contact. A current rating of 12A makes it suitable for use in high-current devices. As you can screw the wires into this Block, the connection is mechanically stability and achieves reliable signal transmissions. A threaded flange lets you quickly mount the unit to a wall without the need for complex tools.
Use this Terminal Block with industrial control panels that need multiple data and power feeds. It has a flammability rating of UL94 V0 which means burning will stop in ten seconds to prevent fire from spreading. Thanks to a wide operating temperature range between -40°C and +100°C, this is a safe option for use in demanding environments. An insertion and withdrawal rating of 25 cycles indicates it's also reliably durable.
• Compact dimensions of 19.2 (length) x 71.08 (width) x 15mm (depth) to fit in small spaces
• 12 contacts to accommodate multiple wires at once
• Polyamide insulation helps prevent system downtime caused by electric hazards
• Can be combined with the MSTB 2.5 range of Terminal blocks for versatile assembly
• Tin-plated contact surface is corrosion-resistant for lasting use
Related links
- Phoenix Contact IC 2.5/12-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825608
- Phoenix Contact IC 2.5/12-STGF-5.08 Series Pluggable Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact IC 2.5/12-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786501
- Phoenix Contact IC 2.5/12-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825226
- Phoenix Contact IC 2.5/12-STF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810214
- Phoenix Contact IC 2.5/12-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810434
- Phoenix Contact IC 2.5/7-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC 2.5/3-STGF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
