Phoenix Contact FKCT 2.5/3-ST-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1902123
- RS Stock No.:
- 176-1165
- Mfr. Part No.:
- 1902123
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$455.10
(exc. GST)
$500.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $4.551 | $455.10 | - |
| 200 - 900 | $4.437 | $443.70 | 2% |
| 1000 + | $3.993 | $399.30 | 12% |
*price indicative
- RS Stock No.:
- 176-1165
- Mfr. Part No.:
- 1902123
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | FKCT 2.5/3-ST-5.08 | |
| Standards/Approvals | RoHS | |
| Width | 15.34mm | |
| Length | 25.6mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series FKCT 2.5/3-ST-5.08 | ||
Standards/Approvals RoHS | ||
Width 15.34mm | ||
Length 25.6mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 3, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Related links
- Phoenix Contact FKCT 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FKCT 2.5/3-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902314
- Phoenix Contact FKCT 2.5/3-ST Series Pluggable Terminal Block 5 mm Pitch 1909223
- Phoenix Contact FKCT 2.5/3-STF Series Pluggable Terminal Block 5 mm Pitch 1909414
- Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873362
- Phoenix Contact MSTBP 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769023
- Phoenix Contact MSTB 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757022
- Phoenix Contact FKIC 2.5/3-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
