TE Connectivity, 5mm Pitch, TB, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination, 2213934-3
- RS Stock No.:
- 175-3404
- Mfr. Part No.:
- 2213934-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-3404
- Mfr. Part No.:
- 2213934-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Series | TB | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Screw | |
| Current Rating | 15A | |
| Voltage Rating | 300 V ac | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Series TB | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Screw | ||
Current Rating 15A | ||
Voltage Rating 300 V ac | ||
Colour Black | ||
- COO (Country of Origin):
- US
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Related links
- TE Connectivity TB Pluggable Terminal Block Cable Mount 2213934-3
- TE Connectivity TB Pluggable Terminal Block Cable Mount 2213935-4
- TE Connectivity 4 Way Plug Screw Down Termination, 796640-4
- Phoenix Contact FRONT-MSTB 2.5/ 2-ST Plug Screw
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,
