Wurth Elektronik, 5.08mm Pitch, 351, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- RS Stock No.:
- 121-6824
- Mfr. Part No.:
- 691351500008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 285 more to save 1%
View bulk pricing optionsSubtotal (1 box of 95 units)*
$799.71
(exc. GST)
$879.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 95 unit(s) shipping from 09 November 2026
- Final 95 unit(s) shipping from 30 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 95 - 190 | $8.418 | $799.71 | - |
| 285 - 380 | $8.267 | $785.37 | 1% |
| 475 - 855 | $8.118 | $771.21 | 3% |
| 950 - 2280 | $7.971 | $757.25 | 5% |
| 2375 + | $7.828 | $743.66 | 7% |
*price indicative
- RS Stock No.:
- 121-6824
- Mfr. Part No.:
- 691351500008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 351 Series 5.08mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 351 series 5.08mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 351 series 5.08 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have a tin plated phosphor bronze wire guard and have latches on the non-wire side.
Wurth 5.08mm Pitch Two Part Terminal Blocks
- RS Stock No. 1216823
- Mfr. Part No. 691351500003
Each (In a Box of 250)
$3.171
- RS Stock No. 1216830
- Mfr. Part No. 691361100006
Each (In a Box of 190)
$6.438
- RS Stock No. 1952040
- Mfr. Part No. 1-2350513-2
Each (In a Box of 100)
$2.748
- RS Stock No. 1952019
- Mfr. Part No. 1-2351885-2
Each (In a Box of 100)
$2.419
Related links
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik WR-TBL Vertical Plug Solder
- Weidmuller BL 5.08 Pluggable Terminal Block Cable Mount 1526410000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1716330000
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 3611 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Weidmuller BL Pluggable Terminal Block Cable Mount 1716380000











