TE Connectivity, 3.5mm Pitch, TB, 10 Way, Right Angle, Pluggable Terminal Block, Header, Surface Mount, Screw

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-3338
Mfr. Part No.:
1-2213933-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pluggable Terminal Block Type

Header

Number of Contacts

10

Pitch

3.5mm

Series

TB

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Termination Method

Screw

Current Rating

8A

Voltage Rating

300 V ac

Colour

Black

COO (Country of Origin):
US
TE Connectivity (TE)’s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.

Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy