Weidmüller BL 5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1013470000
- RS Stock No.:
- 172-2817
- Mfr. Part No.:
- 1013470000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $21.84
View bulk pricing optionsSubtotal (1 box of 60 units)*
$436.62
(exc. GST)
$480.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 60 - 60 | $7.277 | $436.62 | - |
| 120 - 180 | $7.095 | $425.70 | $21.84 |
| 240 + | $6.986 | $419.16 | $69.84 |
*price indicative
- RS Stock No.:
- 172-2817
- Mfr. Part No.:
- 1013470000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 400V | |
| Width | 12.5mm | |
| Series | BL 5.08 | |
| Depth | 17.4mm | |
| Standards/Approvals | No | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material PBT | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 400V | ||
Width 12.5mm | ||
Series BL 5.08 | ||
Depth 17.4mm | ||
Standards/Approvals No | ||
Length 30.48mm | ||
Weidmuller BLF 5.08 Series Pluggable Terminal Block, 6 Contacts, 14A Current - 1013470000
This pluggable Terminal Block is designed for reliable electrical connections in various applications. The Compact design facilitates a straightforward installation process with a 5.08mm pitch, 6 contact configuration, and a voltage rating of 400V. This cable mount Terminal Block is constructed with high-quality copper alloy contacts for durability and efficient connectivity.
Features & Benefits
• Innovative PUSH IN connection ensures tool-free wire installation
• Straight body orientation allows for efficient wiring layouts
• Rated for 14A current, accommodating demanding requirements
• Screw termination method provides secure and robust connections
• Compact single-row design optimises space in electrical installations
Applications
• Used for automation control panels
• Suitable for electrical distribution systems
• Ideal for mechanical and electronic equipment wiring
• Recommended for in machinery and industrial devices
How easy is it to install this Terminal block?
The design incorporates a PUSH IN connection, allowing users to connect wires quickly and without the need for tools, significantly simplifying the installation process.
What types of wiring can be connected to this block?
It accommodates a wide range of wire sizes from 26 to 12 AWG, making it flexible for various applications and installation requirements.
What safety features does this Terminal Block offer?
It provides touch-safe protection in accordance with DIN VDE standards, preventing accidental contact and ensuring user safety during operation.
Push-In Screwless Terminals
These Socket Connector Push-In Screwless terminals on a 5.08mm pitch give Rapid insertion of prepared cables without the use of any tools also the release latch allows Rapid unplugging.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013730000
- Weidmüller BL 5.08/06/180 SN OR BX Series Pluggable Terminal Block 5.08 mm Pitch 1716360000
- Phoenix Contact FRONT-MSTB 2.5/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777329
- Phoenix Contact MVSTBU 2.5/6-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788570
- Phoenix Contact MSTB 2.5/6-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1810464
- Phoenix Contact MC 1.5/ 6-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847505
- Phoenix Contact IC 2.5/ 6-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1825161
