Weidmüller OMNIMATE S2L Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1605190000

This image is representative of the product range

Get a bulk buy discount

Add 360 more to save 10%

View bulk pricing options

Subtotal (1 box of 72 units)*

$467.86

(exc. GST)

$514.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
72 - 288$6.498$467.86-
360 +$5.848$421.0610%

*price indicative

RS Stock No.:
172-2814
Mfr. Part No.:
1605190000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

14

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

10A

Number of Rows

2

Housing Material

PBT

Connector Gender

Male

Orientation

Right Angle

Colour

Orange

Wire Connection Method

Solder

Voltage

250V

Length

3.2mm

Width

50.4mm

Series

OMNIMATE S2L

Standards/Approvals

CSA, cURus

Depth

11.1mm

COO (Country of Origin):
RO

Double Density 2-Part PCB Connector, screwless


The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch

No special tooling required

Easy handling compared to 2.5 & 2.54 pitches

Highest available wiring density for single wires

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy