Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 1 Row, 1604590000
- RS Stock No.:
- 172-2812
- Mfr. Part No.:
- 1604590000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $168.25
View bulk pricing optionsSubtotal (1 box of 50 units)*
$336.00
(exc. GST)
$369.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 350 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.72 | $336.00 | - |
| 250 + | $6.047 | $302.35 | $168.25 |
*price indicative
- RS Stock No.:
- 172-2812
- Mfr. Part No.:
- 1604590000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 320V | |
| Length | 3.2mm | |
| Standards/Approvals | No | |
| Width | 50.4mm | |
| Series | OMNIMATE SL | |
| Depth | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 320V | ||
Length 3.2mm | ||
Standards/Approvals No | ||
Width 50.4mm | ||
Series OMNIMATE SL | ||
Depth 7.5mm | ||
- COO (Country of Origin):
- DE

Standard Density Vertical Header
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604590000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607620000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605190000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838100000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1523060000
