Weidmüller BL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1606640000
- RS Stock No.:
- 172-2655
- Mfr. Part No.:
- 1606640000
- Brand:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 264 more to save 2%
View bulk pricing optionsSubtotal (1 box of 132 units)*
$462.26
(exc. GST)
$508.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 396 unit(s) shipping from 09 November 2026
- Plus 132 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 132 - 132 | $3.502 | $462.26 | - |
| 264 - 396 | $3.415 | $450.78 | 2% |
| 528 + | $3.362 | $443.78 | 3% |
*price indicative
- RS Stock No.:
- 172-2655
- Mfr. Part No.:
- 1606640000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 28mm² | |
| Maximum Wire Size mm² | 14mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Orange | |
| Voltage | 320V | |
| Depth | 18.5mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Series | BL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 28mm² | ||
Maximum Wire Size mm² 14mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Clamping Yoke | ||
Colour Orange | ||
Voltage 320V | ||
Depth 18.5mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Series BL | ||
- COO (Country of Origin):
- DE
Standard Density Flanged Connector Cable Mount Screw
Female plug, flanged Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding flanged headers see stock numbers: (180 °) 762-6343 typical and (90 °) 762-6303 typical.
- RS Stock No. 7626044
- Mfr. Part No. 1606640000
Each (In a Pack of 5)
$6.73
- RS Stock No. 7625993
- Mfr. Part No. 1615670000
Each (In a Pack of 5)
$4.162
- RS Stock No. 7626084
- Mfr. Part No. 1638550000
Each (In a Pack of 5)
$5.378
- RS Stock No. 2947563
- Mfr. Part No. 1690190000
Each (In a Pack of 5)
$7.40
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615670000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597360000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690420000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638550000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690190000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615780000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row








