Weidmüller BL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1690420000
- RS Stock No.:
- 172-2648
- Mfr. Part No.:
- 1690420000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2648
- Mfr. Part No.:
- 1690420000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 14.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 28.16mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 28.16mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Black | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 13mm | |
| Series | BL | |
| Depth | 21.9mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 14.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 28.16mm² | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 28.16mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Spring Cage | ||
Colour Black | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 13mm | ||
Series BL | ||
Depth 21.9mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Tension Clamp Black
Female plug 180° Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615670000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597360000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606640000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638550000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690190000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615780000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
