Phoenix Contact MVSTBR 2.5/5-ST Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1792045
- RS Stock No.:
- 170-3931
- Mfr. Part No.:
- 1792045
- Brand:
- Phoenix Contact
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$733.70
(exc. GST)
$807.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $7.337 | $733.70 |
| 200 - 300 | $7.153 | $715.30 |
| 400 + | $7.043 | $704.30 |
*price indicative
- RS Stock No.:
- 170-3931
- Mfr. Part No.:
- 1792045
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | MVSTBR 2.5/5-ST | |
| Standards/Approvals | RoHS | |
| Width | 12.6mm | |
| Length | 25mm | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series MVSTBR 2.5/5-ST | ||
Standards/Approvals RoHS | ||
Width 12.6mm | ||
Length 25mm | ||
Depth 26mm | ||
Phoenix Contact CLASSIC COMBICON MVSTBR/W 5.0mm Plug-in Terminal Block Connectors
CLASSIC COMBICON 5.0mm pitch MSTB plug-in Terminal Block connectors for vertical plug- in mounting using a 0.2 to 2.5mm2 screw connection. These CLASSIC COMBICON 5.0mm plug-in cable mount Terminal Block connectors have the conductor entry facing either the coding or rippled side.
Part numbers prefixed with 17920 or 17921 (MVSTBR) have the conductor entry facing the coding side
Part numbers prefixed with 17925, 17926 or 17927 (MVSTBW) have the conductor entry facing the rippled side
For insertion bridges see stock numbers 802-0686 (2P) and 802-0695 (6P)
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact MVSTBR 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MVSTBR 2.5/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792278
- Phoenix Contact FKCN 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1732771
- Phoenix Contact FKCVW 2.5/ 5-ST Series Pluggable Terminal Block 5 mm Pitch 1910063
- Phoenix Contact MSTB 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1754504
- Phoenix Contact MSTBP 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1765807
- Phoenix Contact FKCS 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1974766
- Phoenix Contact MSTB 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
