Phoenix Contact FKCS 2.5/5-ST Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1974766
- RS Stock No.:
- 854-1067
- Mfr. Part No.:
- 1974766
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$301.15
(exc. GST)
$331.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.023 | $301.15 | - |
| 250 + | $5.421 | $271.05 | 9% |
*price indicative
- RS Stock No.:
- 854-1067
- Mfr. Part No.:
- 1974766
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 630V | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Series | FKCS 2.5/5-ST | |
| Width | 25.1mm | |
| Length | 25.23mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 630V | ||
Depth 15mm | ||
Standards/Approvals No | ||
Series FKCS 2.5/5-ST | ||
Width 25.1mm | ||
Length 25.23mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: FKCS 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKCS 2.5/14-ST Series Pluggable Terminal Block 5 mm Pitch 1974850
- Phoenix Contact FKCS 2.5/4-ST Series Pluggable Terminal Block 5 mm Pitch 1974753
- Phoenix Contact FKCS 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1974779
- Phoenix Contact FKCS 2.5/11-ST Series Pluggable Terminal Block 5 mm Pitch 1974821
- Phoenix Contact FKCN 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1732771
- Phoenix Contact FKCVW 2.5/ 5-ST Series Pluggable Terminal Block 5 mm Pitch 1910063
- Phoenix Contact FKCS 2.5/16-ST Series Pluggable Terminal Block 5 mm Pitch 1974876
- Phoenix Contact MSTB 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1754504
