Wurth Elektronik 3517 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691351700006
- RS Stock No.:
- 163-5392
- Mfr. Part No.:
- 691351700006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-5392
- Mfr. Part No.:
- 691351700006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.21mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Standards/Approvals | No | |
| Width | 12.6mm | |
| Series | 3517 | |
| Length | 30mm | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.21mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Standards/Approvals No | ||
Width 12.6mm | ||
Series 3517 | ||
Length 30mm | ||
Depth 26mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3517 series 5.00mm pitch horizontal cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700004
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700005
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700008
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700003
