Wurth Elektronik 3517 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691351700005
- RS Stock No.:
- 163-5391
- Mfr. Part No.:
- 691351700005
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-5391
- Mfr. Part No.:
- 691351700005
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V ac | |
| Series | 3517 | |
| Width | 12.6mm | |
| Depth | 26mm | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V ac | ||
Series 3517 | ||
Width 12.6mm | ||
Depth 26mm | ||
Standards/Approvals No | ||
Length 25mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3517 series 5.00mm pitch horizontal cable mount Terminal Block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700008
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700003
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700004
- Wurth Elektronik 3517 Series Pluggable Terminal Block 5 mm Pitch 691351700006
