Wurth Elektronik 3593 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 80 units)*

$618.64

(exc. GST)

$680.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
80 - 320$7.733$618.64
400 +$7.478$598.24

*price indicative

RS Stock No.:
163-3188
Mfr. Part No.:
691359340008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.81mm

Current

5A

Number of Rows

1

Minimum Wire Size mm²

0.3mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22 AWG

Maximum Wire Size AWG

20 AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Orange, Green

Voltage

300 V ac

Length

40.87mm

Width

12.9 mm

Series

3593

Standards/Approvals

RoHS

Depth

26.8mm

COO (Country of Origin):
CN

Wurth WR-TBL 3593 Series 3.81mm Pitch IDC Terminal Block Connectors


WR-TBL 3593 series Terminal Block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3593 series 3.81mm Terminal Block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are MADE from green and Orange UL94-V0 PA 66 and feature flanges for panel mounting using M2.5 screws. These 3.81mm Terminal Block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)

Wurth 3.81mm Pitch Two Part Terminal Blocks


Related links