RS PRO, 5.08mm Pitch, 2 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 146-8257
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 1000 units)*
$1,591.00
(exc. GST)
$1,750.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | $1.591 | $1,591.00 |
| 2000 - 3000 | $1.551 | $1,551.00 |
| 4000 + | $1.527 | $1,527.00 |
*price indicative
- RS Stock No.:
- 146-8257
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Series | CTB922VJ | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Plug-In | |
| Termination Method | Screw | |
| Colour | Green | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Series CTB922VJ | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Plug-In | ||
Termination Method Screw | ||
Colour Green | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- CN
2-24 pole solid block
Pluggable female connectors
Polarised Mouldings
Moulded in green UL94-V0 flame retardant PA
Professional Rising Clamp terminals
24-12 AWG
Captive Screws
Guided pin alignment
cUL approved
Pluggable female connectors
Polarised Mouldings
Moulded in green UL94-V0 flame retardant PA
Professional Rising Clamp terminals
24-12 AWG
Captive Screws
Guided pin alignment
cUL approved
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 2 Way Pluggable Terminal Block Plug-In, Screw Termination
- Wurth Elektronik WR-TBL Vertical Plug Solder
- RS PRO 2 Way Plug, Free Hanging (In Line)
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Molex 39543 Vertical Plug 395430602
- HARTING Har-Flexicon Vertical Plug Screw Termination,
- Wurth Elektronik WR-TBL Vertical Header Solder
- RS PRO 2 Way Plug Cage Clamp Termination
