RS Better World

Schneider Electric Acti 9 Series Interface Relay, DIN Rail, 24V Coil, SPDT

Subtotal (1 unit)*

$293.26

(exc. GST)

$322.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
220-1188
Mfr. Part No.:
A9A15416
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

Acti 9

Terminal Type

Tunnel

Switching DC Voltage

10V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

80°C

Length

85mm

Width

67mm

Standards/Approvals

RoHS

Height

18mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric application consist of Extra low voltage relay iRTBT - 10mA/10VDC - 5A/250VAC , control circuit voltage is 12...24 VAC/DC.

Mounting mode - Fixed Mounting support - 35 mm symmetrical DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy