Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.24
(exc. GST)
$5.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 225 unit(s) shipping from 09 November 2026
- Final 225 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.048 | $5.24 | - |
| 50 - 95 | $1.018 | $5.09 | 2% |
| 100 - 245 | $0.99 | $4.95 | 5% |
| 250 - 1245 | $0.96 | $4.80 | 8% |
| 1250 + | $0.788 | $3.94 | 24% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 150)
$64.20
(exc. GST)
$70.62
(inc. GST)
- RS Stock No.:
- 144-4299
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Length | 16.6mm | |
| Standards/Approvals | No | |
| Width | 7.2mm | |
| Series | RS PRO | |
| Depth | 9.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Green | ||
Length 16.6mm | ||
Standards/Approvals No | ||
Width 7.2mm | ||
Series RS PRO | ||
Depth 9.2mm | ||
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTB922HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row

