Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 200)
$57.20
(exc. GST)
$62.92
(inc. GST)
- RS Stock No.:
- 144-4289
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81 mm | |
| Number of Rows | 1 | |
| Colour | Green | |
| Connector Gender | Male | |
| Depth | 9.2 mm | |
| Housing Material | Polyamide | |
| Length | 12.8 mm | |
| Maximum Wire Size (AWG) | 28 AWG | |
| Minimum Wire Size (AWG) | 16 AWG | |
| Orientation | Right Angle | |
| Standards/Approvals | No | |
| Width | 7.2 mm | |
| Wire Connection Method | Screw | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81 mm | ||
Number of Rows 1 | ||
Colour Green | ||
Connector Gender Male | ||
Depth 9.2 mm | ||
Housing Material Polyamide | ||
Length 12.8 mm | ||
Maximum Wire Size (AWG) 28 AWG | ||
Minimum Wire Size (AWG) 16 AWG | ||
Orientation Right Angle | ||
Standards/Approvals No | ||
Width 7.2 mm | ||
Wire Connection Method Screw | ||
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971570000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792780000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row













