Get a bulk buy discount
Add 50 more to save $0.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.93
(exc. GST)
$6.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- 370 left, ready to ship from another location
- Final 60 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.593 | $5.93 | - |
| 50 - 90 | $0.576 | $5.76 | $0.85 |
| 100 - 490 | $0.56 | $5.60 | $3.30 |
| 500 - 2490 | $0.544 | $5.44 | $24.50 |
| 2500 + | $0.447 | $4.47 | $365.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$5.93
(exc. GST)
$6.52
(inc. GST)
- RS Stock No.:
- 144-4277
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Width | 8.5mm | |
| Depth | 12mm | |
| Series | RS PRO | |
| Length | 21.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Width 8.5mm | ||
Depth 12mm | ||
Series RS PRO | ||
Length 21.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row

