RS PRO Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4112
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $10.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
$253.00
(exc. GST)
$278.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | $1.012 | $253.00 | - |
| 500 - 750 | $0.992 | $248.00 | $10.00 |
| 1000 + | $0.972 | $243.00 | $40.00 |
*price indicative
- RS Stock No.:
- 144-4112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Length | 29.4mm | |
| Width | 7.2mm | |
| Depth | 9.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Length 29.4mm | ||
Width 7.2mm | ||
Depth 9.2mm | ||
Standards/Approvals No | ||
2-12 pole solid Block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO 1550 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB932VD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB922HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1945151
