RS PRO Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 144-4072
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$651.50
(exc. GST)
$716.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 18 November 2026
- Plus 500 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $1.303 | $651.50 |
| 1000 - 4500 | $1.276 | $638.00 |
| 5000 + | $1.148 | $574.00 |
*price indicative
- RS Stock No.:
- 144-4072
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 11.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 16.4mm | |
| Length | 16mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Width 11.2mm | ||
Standards/Approvals RoHS | ||
Depth 16.4mm | ||
Length 16mm | ||
Series RS PRO | ||
2-12 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTB922HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO Euro Blocks Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
