RS PRO Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4054
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$665.00
(exc. GST)
$732.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | $2.66 | $665.00 | - |
| 500 - 2250 | $2.593 | $648.25 | 2% |
| 2500 + | $2.334 | $583.50 | 12% |
*price indicative
- RS Stock No.:
- 144-4054
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 450V | |
| Length | 35mm | |
| Width | 15.05mm | |
| Standards/Approvals | No | |
| Depth | 18.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 450V | ||
Length 35mm | ||
Width 15.05mm | ||
Standards/Approvals No | ||
Depth 18.1mm | ||
2-12 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
- RS Stock No. 8971203
Each (In a Pack of 10)
$1.807
- RS Stock No. 1444303
Each (In a Pack of 5)
$1.268
Related links
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB0102 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block 5 mm Pitch, 1 Row












