Wurth Elektronik 3583 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 691358310006
- RS Stock No.:
- 122-5015
- Mfr. Part No.:
- 691358310006
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-5015
- Mfr. Part No.:
- 691358310006
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.81mm | |
| Current | 5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Orange, Green | |
| Voltage | 300V ac | |
| Standards/Approvals | RoHS | |
| Series | 3583 | |
| Width | 12.9mm | |
| Length | 23.65mm | |
| Depth | 26.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Current 5A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Orange, Green | ||
Voltage 300V ac | ||
Standards/Approvals RoHS | ||
Series 3583 | ||
Width 12.9mm | ||
Length 23.65mm | ||
Depth 26.8mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3583 Series 3.81mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3583 series Terminal Block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3583 series 3.81mm Terminal Block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are MADE from green and Orange UL94-V0 PA 66. These 3.81mm Terminal Block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3583 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3583 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3583 Series Pluggable Terminal Block 3.81 mm Pitch 691358310002
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch 691309310006
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300006
- Wurth Elektronik 368B Series Pluggable Terminal Block 3.81 mm Pitch 691368300006B
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300006
- Wurth Elektronik 7013 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
