Weidmuller, 5.08mm Pitch, BL, 3 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1716330000
- RS Stock No.:
- 403-881
- Mfr. Part No.:
- 1716330000
- Brand:
- Weidmüller
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 403-881
- Mfr. Part No.:
- 1716330000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
- COO (Country of Origin):
- DE
Weidmuller Series BL Pluggable Terminal Block, 8 Contacts, Right Angle Body Orientation - 1716330000
This pluggable terminal block serves as an integral component for electrical connectivity in various systems. Designed in a right angle configuration, the block accommodates eight contacts, ideal for cable mounting applications. With a compact pitch of 5.08mm, it ensures efficient use of space while maintaining reliability and performance.
Features & Benefits
• Utilises a screw down termination method for secure connections
• Compatible with wire sizes from 26 to 14 AWG
• Crafted from durable nylon, offering excellent longevity
• Made of copper alloy for enhanced conductivity
• Rated for up to 14A current, suitable for demanding tasks
• Compatible with wire sizes from 26 to 14 AWG
• Crafted from durable nylon, offering excellent longevity
• Made of copper alloy for enhanced conductivity
• Rated for up to 14A current, suitable for demanding tasks
Applications
• Used with automation systems requiring reliable connections
• Used in electrical panels for efficient wiring solutions
• Suitable for use in mechanical assemblies needing compact connectivity
• Ideal for DIY electronics projects that require robust connections
• Used in electrical panels for efficient wiring solutions
• Suitable for use in mechanical assemblies needing compact connectivity
• Ideal for DIY electronics projects that require robust connections
What are the voltage specifications for this terminal block?
It is rated for a maximum voltage of 400V, making it suitable for various electrical applications that demand high voltage tolerance.
How do the contact materials impact performance?
Utilising copper alloy for contacts ensures excellent conductivity and reduced resistance, resulting in efficient operation in various applications.
Can this terminal block handle different wire gauges?
Yes, it accommodates a range of wire sizes from 26 to 14 AWG, providing versatility for various wiring requirements.
Is this terminal block suitable for outdoor applications?
While designed for indoor use in most cases, protection against environmental factors should be considered if used outdoors
enclosing it in appropriately rated enclosures is advisable.
Related links
- Weidmuller BL 5.08 Pluggable Terminal Block Cable Mount 1526410000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1716380000
- Weidmuller BL Pluggable Terminal Block Cable Mount BL 3.50/02/90F SN
- Wurth Elektronik 351 Plug Screw Termination,
- Wurth Elektronik 351 Plug Screw Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Header Solder Termination,
