WAGO 2636 Series Terminal Block, 7-Contact, 11.5 mm Pitch, 1 Row, 2636-1107/020-000
- RS Stock No.:
- 880-712
- Mfr. Part No.:
- 2636-1107/020-000
- Brand:
- WAGO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$37.06
(exc. GST)
$40.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.06 | - |
| 10 + | $34.10 | 7% |
*price indicative
- RS Stock No.:
- 880-712
- Mfr. Part No.:
- 2636-1107/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | Terminal Block | |
| Pitch | 11.5mm | |
| Current | 85A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | UL 1059 | |
| Length | 32.6mm | |
| Depth | 29.1mm | |
| Width | 71.6mm | |
| Series | 2636 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type Terminal Block | ||
Pitch 11.5mm | ||
Current 85A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals UL 1059 | ||
Length 32.6mm | ||
Depth 29.1mm | ||
Width 71.6mm | ||
Series 2636 | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block designed for effortless conductor connections, utilising Push-in CAGE CLAMP technology to provide a reliable and tool-free Interface for both solid and fine-stranded conductors.
Accommodates conductor cross sections from 0.75 mm² to 16 mm²
Push-in CAGE CLAMP allows direct insertion without tools
Dimensions are 71.6 mm x 32.6 mm x 29.1 mm for efficient installation
Rated current of 76 A and operating voltage up to 1000 V
Temperature range extends from -60 °C to +105 °C for versatile usage
- RS Stock No. 0880714
- Mfr. Part No. 2636-3107/020-000
Each
$37.06
- RS Stock No. 0880713
- Mfr. Part No. 2636-3106/020-000
Each
$31.80
- RS Stock No. 0880625
- Mfr. Part No. 2734-1107/038-000
Each
$17.55
- RS Stock No. 0880684
- Mfr. Part No. 2086-1107
1 Box of 5
$17.99












