WAGO 2086 Series Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 2086-1107
- RS Stock No.:
- 880-684
- Mfr. Part No.:
- 2086-1107
- Brand:
- WAGO
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 5 units)*
$17.99
(exc. GST)
$19.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $17.99 | $3.598 | - |
| 5 - 9 | $16.54 | $3.308 | 8% |
| 10 + | $14.43 | $2.886 | 19% |
*price indicative
- RS Stock No.:
- 880-684
- Mfr. Part No.:
- 2086-1107
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Standards/Approvals | UL 1059 | |
| Width | 25.2mm | |
| Series | 2086 | |
| Depth | 7.8mm | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Standards/Approvals UL 1059 | ||
Width 25.2mm | ||
Series 2086 | ||
Depth 7.8mm | ||
Length 16mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB Terminal Block provides a revolutionary connection solution for efficient wiring. It features a user-friendly Push-in CAGE CLAMP technology, optimising the integration of solid and fine-stranded conductors without tools.
Push-in CAGE CLAMP connection technology for effortless conductor insertion
Suitable for conductor cross sections ranging from 0.14 mm² to 1.5 mm²
Compact dimensions of 25.2 x 16 x 7.8 mm enable space-saving designs
Temperature-resistant from -60°C to +105°C for versatile applications
Quick operation with a push-button for simplified connectivity
