Conex-It HSFE Series PCB Terminal Block Header, 8-Contact, 5 mm Pitch, 1 Row, HSFE-08001V
- RS Stock No.:
- 845-890
- Mfr. Part No.:
- HSFE-08001V
- Brand:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$34.62
(exc. GST)
$38.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $34.62 | $6.924 | - |
| 5 + | $31.85 | $6.37 | 8% |
*price indicative
- RS Stock No.:
- 845-890
- Mfr. Part No.:
- HSFE-08001V
- Brand:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 10.9mm | |
| Width | 26.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 300V | ||
Depth 10.9mm | ||
Width 26.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Supports up to 24 poles, accommodating a variety of connection needs
Voltage rating of 300V for safe operational capabilities
Current rating of 12A, handling significant power loads
Withstanding voltage of 1.6KV offers enhanced safety measures
- RS Stock No. 0845886
- Mfr. Part No. HSFE-03001V
1 Bag of 10
$27.42
- RS Stock No. 0845885
- Mfr. Part No. HSFE-02001V
1 Bag of 10
$19.77
- RS Stock No. 0845889
- Mfr. Part No. HSFE-06001V
1 Bag of 5
$26.35
- RS Stock No. 0845888
- Mfr. Part No. HSFE-05001V
1 Bag of 5
$22.03











